| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 46749-2 |
| Tool Type: | Die Assembly |
| Product: | Portable Crimp Tools |
| Power Type: | Battery, Hydraulic, Manual |
| Die Set Type: | Removable/Interchangeable |
| SKU: | AMP46749-2 |
46749-2
| Heilind Number: | AMP46749-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 46749-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your crimping capabilities with the HYP8 AMPOWER 3/0AWG Die Set. Specifically designed for efficient and precise crimping tasks, this tool is essential for any professional in the industry. With compatibility for both battery-powered and manual operation, it offers versatility in use. The removable and interchangeable die set feature allows for easy customization, while its RoHS compliance ensures environmentally friendly practices. Elevate your crimping experience with this high-quality tool, a must-have for any toolbox.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46750-2 | HYP8 AMPOWER 4/0AWG DIE SET | ![]() |
| TE Connectivity 46751-2 | HYP8 AMPOWER 250MCM DIE SET | ![]() |
| TE Connectivity 46752-2 | HYP8 AMPOWER 300MCM DIE SET | ![]() |
| TE Connectivity 46755-2 | HYP8 AMPOWER 500MCM DIE SET | ![]() |
| TE Connectivity 46756-2 | HYP8 AMPOWER 600MCM DIE SET | ![]() |
| TE Connectivity 46758-2 | HYP8 AMPOWER 800MCM DIE SET | ![]() |
| TE Connectivity 46765-3 | HYP8 AMPOWER 2AWG DIE SET | ![]() |
| TE Connectivity 46766-2 | HYP8 AMPOWER 1/0AWG DIE SET | ![]() |
| TE Connectivity 46767-2 | HYP8 AMPOWER 2/0AWG DIE SET | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1752868-1 | ![]() | |
| TE Connectivity 69099 | ![]() |


