| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 46756-2 |
| Tool Type: | Die Assembly |
| Product: | Portable Crimp Tools |
| Power Type: | Battery, Hydraulic, Manual |
| Die Set Type: | Removable/Interchangeable |
| SKU: | AMP46756-2 |
46756-2
| Heilind Number: | AMP46756-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 46756-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your crimping capabilities with the HYP8 AMPOWER 600MCM Die Set. Specifically designed for heavy-duty applications, this essential tool is a game-changer for professionals in need of reliable and efficient crimping solutions. With its removable/interchangeable design, it offers versatility and convenience for various tasks. Whether you're working on connectors, tools, or any other crimping project, this die set is a must-have in your arsenal. Plus, rest assured that it meets ROHS compliance standards, ensuring both performance and environmental responsibility. Say goodbye to subpar crimping tools and experience the power and precision of the HYP8 AMPOWER 600MCM Die Set.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46749-2 | HYP8 AMPOWER 3/0AWG DIE SET | ![]() |
| TE Connectivity 46750-2 | HYP8 AMPOWER 4/0AWG DIE SET | ![]() |
| TE Connectivity 46751-2 | HYP8 AMPOWER 250MCM DIE SET | ![]() |
| TE Connectivity 46752-2 | HYP8 AMPOWER 300MCM DIE SET | ![]() |
| TE Connectivity 46755-2 | HYP8 AMPOWER 500MCM DIE SET | ![]() |
| TE Connectivity 46758-2 | HYP8 AMPOWER 800MCM DIE SET | ![]() |
| TE Connectivity 46765-3 | HYP8 AMPOWER 2AWG DIE SET | ![]() |
| TE Connectivity 46766-2 | HYP8 AMPOWER 1/0AWG DIE SET | ![]() |
| TE Connectivity 46767-2 | HYP8 AMPOWER 2/0AWG DIE SET | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1752786-1 | ![]() |