| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 46766-2 |
| Tool Type: | Die Assembly |
| Product: | Portable Crimp Tools |
| Power Type: | Battery, Hydraulic, Manual |
| Die Set Type: | Removable/Interchangeable |
| SKU: | AMP46766-2 |
46766-2
| Heilind Number: | AMP46766-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 46766-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly crimp heavy-duty cables with precision using the HYP8 AMPOWER 1/0AWG Die Set. This essential tool is designed for efficient termination of large gauge wires, ensuring secure connections every time. With its portable and versatile nature, it is a must-have for professionals working in the field of electrical connections. Compatible with various power sources including battery, hydraulic, and manual, it offers flexibility in operation. The removable/interchangeable die set design enhances convenience, allowing for seamless transition between different tasks. Rest assured of its quality and environmental responsibility, as it complies with RoHS regulations. Elevate your crimping experience with this reliable and durable tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46749-2 | HYP8 AMPOWER 3/0AWG DIE SET | ![]() |
| TE Connectivity 46750-2 | HYP8 AMPOWER 4/0AWG DIE SET | ![]() |
| TE Connectivity 46751-2 | HYP8 AMPOWER 250MCM DIE SET | ![]() |
| TE Connectivity 46752-2 | HYP8 AMPOWER 300MCM DIE SET | ![]() |
| TE Connectivity 46755-2 | HYP8 AMPOWER 500MCM DIE SET | ![]() |
| TE Connectivity 46756-2 | HYP8 AMPOWER 600MCM DIE SET | ![]() |
| TE Connectivity 46758-2 | HYP8 AMPOWER 800MCM DIE SET | ![]() |
| TE Connectivity 46765-3 | HYP8 AMPOWER 2AWG DIE SET | ![]() |
| TE Connectivity 46767-2 | HYP8 AMPOWER 2/0AWG DIE SET | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1752868-1 | ![]() | |
| TE Connectivity 69099 | ![]() |


