| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 46751-2 |
| Tool Type: | Die Assembly |
| Product: | Portable Crimp Tools |
| Power Type: | Battery, Hydraulic, Manual |
| Die Set Type: | Removable/Interchangeable |
| SKU: | AMP46751-2 |
46751-2
| Heilind Number: | AMP46751-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 46751-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Elevate your crimping game with the HYP8 AMPOWER 250MCM Die Set. This essential tool, compatible with Portable Crimp Tools, offers precision and efficiency in your connector assembly tasks. With the ability to operate on battery, hydraulic, or manual power, it provides versatility for various applications. The removable/interchangeable die set design ensures convenience and flexibility during use. Rest assured, this product is fully RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your toolkit today with this must-have crimping essential.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46749-2 | HYP8 AMPOWER 3/0AWG DIE SET | ![]() |
| TE Connectivity 46750-2 | HYP8 AMPOWER 4/0AWG DIE SET | ![]() |
| TE Connectivity 46752-2 | HYP8 AMPOWER 300MCM DIE SET | ![]() |
| TE Connectivity 46755-2 | HYP8 AMPOWER 500MCM DIE SET | ![]() |
| TE Connectivity 46756-2 | HYP8 AMPOWER 600MCM DIE SET | ![]() |
| TE Connectivity 46758-2 | HYP8 AMPOWER 800MCM DIE SET | ![]() |
| TE Connectivity 46765-3 | HYP8 AMPOWER 2AWG DIE SET | ![]() |
| TE Connectivity 46766-2 | HYP8 AMPOWER 1/0AWG DIE SET | ![]() |
| TE Connectivity 46767-2 | HYP8 AMPOWER 2/0AWG DIE SET | ![]() |


