480100-1

Heilind Number:AMP480100-1
Manufacturer:TE Connectivity
Manufacturer Number:480100-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 312 REC HSG 3P NYLON BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 480100-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP480100-1

Detailed Description

Easily organize your terminal connections with our FF 312 REC HSG 3P. Made of durable black nylon, this straight-receptacle housing accommodates up to 3 terminals, providing secure and efficient cable management. Designed for cable mount (free-hanging) installation, it offers convenience in various applications. With RoHS compliance and high-quality construction, it ensures reliable performance while meeting environmental standards. Perfect for professionals in need of top-tier terminal housings, this product guarantees seamless connectivity and long-lasting durability. Upgrade your setup with this essential component for connectors, crimp terminals, and splices.