1-480252-0

Heilind Number:AMP1-480252-0
Manufacturer:TE Connectivity
Manufacturer Number:1-480252-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 187 REC HSG 3P NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-480252-0
Housing Material:Nylon
Pitch:.19 in, 4.83 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1-480252-0

Detailed Description

Enhance your electrical connections with our FF 187 Receptacle Housing. Crafted from durable nylon in a natural hue, this straight orientation housing accommodates three positions with a pitch of .19 inches, offering secure and reliable terminations. Designed for cable mount installation, it ensures easy and efficient assembly. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your terminal housing with this essential component for seamless connectivity in various applications.