| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103171-4 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Intermediate |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 5-103171-4 |
| SKU: | AMP5-103171-4 |
5-103171-4
| Heilind Number: | AMP5-103171-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-103171-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the MOD IV RECP PLTD 30 DPLX LF, a high-performance female connector designed for power and signal applications. This crimp termination method ensures secure and reliable contact, with copper-tin-phosphor bronze construction for optimal conductivity. Meeting CSA LR7189 and UL E28476 standards, it guarantees safety and quality. Operating at temperatures ranging from -65 to 105°C, it's suitable for industrial use. With a voltage rating of 250 VAC and an amperage of 3A, it offers efficient power transmission. The gold-plated contact mating area provides durability and low contact resistance, while the 30 µin plating thickness ensures longevity. Accepting wire sizes from 26 to 22 AWG, it accommodates various applications. With RoHS compliance and 12500 units in a package, it's a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770849-0 | 10P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 102241-1 | 03 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 102241-4 | 06 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 103171-4 | MOD IV RECP PLTD 30 DPLX | ![]() |
| TE Connectivity 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 2-34148-1 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 324485 | SPARE WIRE CAP,RED .080-.115 INS. | ![]() |
| TE Connectivity 5-103171-5 | MOD IV RECP LP LF | ![]() |
| TE Connectivity 5745036-2 | PLUG ASSY,25P,HDP-20,CN | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 770522-2 | SL156 RECEPT AUNI/PHBZ L/P | ![]() |
| TE Connectivity TMS-SCE-1K-1/4-2.0-9 | TMS-SCE-1K-1/4-2.0-9 | ![]() |


