| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104068-5 |
| Series: | AMPMODU System 50 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 13 |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 002 |
| Profile: | Standard |
| Mating Retention Type: | Detent Latching |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0387 |
| Post Size: | .015 in, .381 mm |
| Mating Post Length: | .1 in, 2.54 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Shrouded Sides: | 2 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104068-5 |
| SKU: | AMP5-104068-5 |
5-104068-5
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU System 50 Pin Header. Built for industrial applications, this header features 50 contacts in a straight, two-row configuration with a 1.27mm pitch for precise board mounting. Meeting UL and CSA standards, it ensures reliability with a 30V AC voltage rating and 1A amperage. The thermoplastic housing, copper alloy contacts plated with gold, and nickel underplating guarantee durability and signal integrity. With polarization for mating alignment and detent latching for secure connections, this black header offers efficient board standoff termination via through-hole soldering, ideal for high-performance electronics. RoHS compliant and operating in a wide temperature range, it's the perfect choice for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 382811-6 | SHUNT, ECON, PHBR 15 AU,BLACK | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111196-1 | ![]() | |
| TE Connectivity 5-104078-5 | ![]() | |
| TE Connectivity 5-104550-6 | ![]() | |
| TE Connectivity 5-147378-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/08/2019 | P-19-017742 - Product Improvement. To provide flexibility to our manufacturing processes, we are allowing the manufacturing plants, when possible, to utilize regrind resin, up to the allowable limit specified on the UL Yellow Card, in the molding process. | Download | |||
| 03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download | |||
| 06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download | |||


