| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 382811-6 |
| Color: | Black |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Jumper/Shunt: | Shunt |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
| Height: | .25 in, 6.35 mm |
| Handle: | Without |
| Shunt Style: | Open Top |
| Shunt Type: | Economy |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 382811-6 |
| SKU: | AMP382811-6 |
382811-6
Specifications
Detailed Description
Enhance connectivity in electronic assemblies with this Shunt, featuring a space-saving design and durable construction. Engineered for efficiency, it guarantees reliable performance in various applications. The black polyester housing, reinforced with glass fiber, ensures optimal durability while meeting stringent UL 94V-0 flammability standards. With two phosphor bronze contacts plated in gold, it offers superior conductivity and corrosion resistance. The 2.54mm pitch, low-profile design, and open-top shunt style facilitate easy installation and removal. Operating flawlessly in a wide temperature range from -65 to 105°C, this Economy Shunt is ideal for industrial use. RoHS compliant, it adheres to environmental regulations, making it a sustainable choice for your projects. Packaged in quantities of 1500, it is perfect for high-volume production. Elevate your connectivity solutions with this high-quality Shunt.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103185-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 292303-1 | Std USB Type A, R/A, T/H | ![]() |
| TE Connectivity 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| TE Connectivity 5-104068-5 | 50 SYSTEM 50 HDR DRST SHRD | ![]() |
| TE Connectivity 5-146280-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5747844-6 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| TE Connectivity 5747871-8 | 09 PLUG SP/FMS INSRT | ![]() |
| TE Connectivity 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |


