| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146256-1 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1040 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Profile: | Standard |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5420 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146256-1 |
| SKU: | AMP5-146256-1 |
5-146256-1
Specifications
Detailed Description
Introducing our AMPMODU Headers, a high-quality solution for your PCB connection needs. Designed for reliability, these headers feature a thermoplastic housing in black, with straight body orientation and through-hole solder termination for easy assembly. With CSA and UL certifications, they meet industry standards for safety and performance. Each header has two contacts in a 2-row configuration, with a pitch of 2.54mm (.1 in) for efficient PCB integration. The gold-plated phosphor bronze contacts ensure optimal conductivity, rated for 3A at 30V AC. Operating in a wide temperature range from -65 to 105°C, these headers are suitable for industrial applications. With a high-temperature housing and RoHS compliance, you can trust in the quality and environmental responsibility of our product. Each package includes 1040 headers, perfect for your bulk assembly needs. Upgrade your PCB connections with our AMPMODU Headers and experience reliable performance in every application.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770968-0 | 04P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 320574 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 324918 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 5-146257-8 | 16 MODII HDR DRST B/A .100CL L | ![]() |
| TE Connectivity 5-146280-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5-146281-3 | 03 MODII HDR SRST B/A LF | ![]() |
| TE Connectivity 5102153-1 | A/L UNIV HDR 10P VERT | ![]() |
| TE Connectivity 5102153-2 | A/L UNIV HDR 14P VERT | ![]() |
| TE Connectivity 61907-1 | FASTON .187 (4.8 MM) PCB TAB TPCUBR | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 7-534206-0 | 40 MODII VRT DR CE 100/115 | ![]() |
| TE Connectivity 881545-2 | SHUNT LP W/HANDLE 2 POS 30AU | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019729 - Product Improvement. | Download | |||


