61907-1
FASTON .187 (4.8 MM) PCB TAB TPCUBR
Enhance your PCB connections with our FASTON .187 (4.8mm) TAB TPCUBR terminals. Designed for secure attachment through hole mounting, these tabs feature a convenient straight orientation for easy installation. With RoHS compliance, you can trust in their environmental responsibility. Perfect for a variety of applications, these terminals are a reliable choice for your connectivity needs. Upgrade your project with confidence using our high-quality PCB Terminations.
Details
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 61907-1 |
Termination Method: | Through Hole |
Terminal Type: | Tab |
Orientation: | Straight |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP61907-1 |
series: | FASTON 187 |
Plating Material: | Tin |
Plating Thickness: | 80 µin |
Stud Hole: | No |
Terminal Type: | Tab |
Underplating Material: | Brass |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .51 mm / .02 in |
PCB Hole Diameter: | 1.4 mm / .062 in |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Frequently bought together
Use With
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/04/2025 | PCN-25-239912 - Material Change. Alternate material added to allow for dual sourcing of raw materials. | Download |