| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146256-7 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146256-7 |
| SKU: | AMP5-146256-7 |
5-146256-7
Specifications
Detailed Description
Introducing our AMPMODU Headers, designed for reliable connectivity in industrial applications. These headers feature a durable thermoplastic housing and phosphor bronze contacts, ensuring longevity and performance. With 14 contacts arranged in 2 rows, and a pitch of 2.54mm, they offer versatility in PCB mounting. The straight body orientation and black housing color make them suitable for various setups. Meeting CSA and UL standards, they guarantee safe operation with a 3A, 30V AC rating. With gold plating in the contact mating area and a high-temperature housing, they ensure optimal conductivity and durability even in harsh environments. These headers, with a breakaway design and PCB mount assembly, are essential components for your electronic projects. RoHS compliant and with a wide operating temperature range, they meet the highest quality standards. Upgrade your PCB connectivity with these AMPMODU Headers.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-644861-2 | 02P MTA100 SHRD HDR,W/O PEG SN | ![]() |
| TE Connectivity 2-644861-3 | 03P MTA100 SHRD HDR,W/O PEG SN | ![]() |
| TE Connectivity 3-644456-2 | 02P MTA100 HDR ASSY (NARROW) | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 5050865-5 | SOCKET,MIN-SPR SN-AU SER-4 | ![]() |
| TE Connectivity 5103308-2 | A/L LOW PRO HDR 14P VERT BLACK | ![]() |
| TE Connectivity 5103310-1 | A/L LOW PRO HDR 10P RA BLACK | ![]() |
| TE Connectivity 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5332225-5 | PLUG, TWIN BNC, | ![]() |
| TE Connectivity 5499206-2 | A/L UNIV HDR 14P VERT LG LAT | ![]() |
| TE Connectivity 5499910-4 | A/L UNIV HDR 20P VERT SHT LAT | ![]() |
| TE Connectivity 5520425-3 | MJ,TE,6P/6C,BULK PAC | ![]() |
| TE Connectivity 5VK1 | 5VK1 M0=F7139 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019729 - Product Improvement. | Download | |||


