| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-644861-3 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.41 mm, .41 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 12.29 mm, .484 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.35 µm |
| Contact Mating Area Length: | .2 in, 5.1 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-644861-3 |
| SKU: | AMP2-644861-3 |
2-644861-3
Specifications
Detailed Description
Introducing our MTA 100 series board mount header, designed for secure and efficient connections in a variety of applications. With a straight body orientation and 2.54mm pitch, this header features three contacts in a single row, making it ideal for signal transmission. Constructed with a durable polyester housing and copper alloy contacts plated with tin, it ensures reliable performance. With a voltage rating of 250VAC and an amperage of 5A, it meets stringent quality standards. RoHS compliant and UL 94V-0 rated for flammability, this black header is suitable for use in appliances and other electronic devices. Whether for prototype development or mass production, this connector is packaged in quantities of 500 for convenience. Trust in its quality and versatility for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-644861-2 | 02P MTA100 SHRD HDR,W/O PEG SN | ![]() |
| TE Connectivity 2301838-2 | AMPL REC HD20, VERT, 9P, B/L,4-40 S/LOCK | ![]() |
| TE Connectivity 350543-1 | 04P CMNL HDR ASSY SHORT NATL | ![]() |
| TE Connectivity 5-146256-7 | 14 MODII HDR DRST B/A .100CL L | ![]() |
| TE Connectivity 5103308-5 | A/L LOW PRO HDR 20P VERT BLACK | ![]() |
| TE Connectivity 5520259-4 | MJ,TE,8P,TRAYS | ![]() |
| TE Connectivity 640445-2 | 02P MTA156 HDR ASSY FL/STR SN | ![]() |


