| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146257-4 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146257-4 |
| SKU: | AMP5-146257-4 |
5-146257-4
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, designed for high-performance applications. Compliant with CSA LR7189 and UL E28476 standards, these headers feature a durable thermoplastic housing and phosphor bronze contacts for reliable connectivity. With a straight body orientation and through-hole solder termination, they offer easy installation on your circuit board. The 2.54mm pitch and 8 contacts in a 2-row configuration ensure efficient signal transmission. Operating in a wide temperature range of -65 to 105 °C, these headers are suitable for industrial environments. Gold-plated contacts with a mating area thickness of 30µin guarantee low contact resistance and enhanced durability. Meeting RoHS compliance and with a high-temperature housing, these headers are a dependable choice for your electronic assemblies. Packaged in cartons of 320, they are ideal for bulk applications. Upgrade your PCB designs with these high-quality headers for optimal performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103185-4 | 04 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 160834-2 | PIDG PIGGY-B FASTON | ![]() |
| TE Connectivity 282841-2 | TERMI-BLOK PCB MOUNT 2P. 5 | ![]() |
| TE Connectivity 3-640443-2 | 02P MTA100 CONN ASSY GRN | ![]() |
| TE Connectivity 350550-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| TE Connectivity 4-530153-1 | TDM SPRING, SHUNT ASY 2 POS | ![]() |
| TE Connectivity 4-641215-1 | 11P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| TE Connectivity 5-146252-5 | 10 MODII HDR DRST B/A .100 LF | ![]() |
| TE Connectivity 5-146278-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 5650947-5 | ASSY,PIN,EUROCARD,TYPE C,LEAD- | ![]() |
| TE Connectivity 640389-3 | 03P MTA156 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 794821-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794941-1 | 08P MINI UMNL CAP HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


