| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1478762-2 |
| Accessory Type: | Backshell Kit |
| Mount Type: | Cable Mount (Free-Hanging), Panel |
| Shell Size: | 2 |
| Clamp Type: | Two-Piece RFI/EMI Shield |
| Number of Positions: | 15 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shielded: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Cable Exit Angle: | 180° |
| Ferrule Type: | Split-Ring |
| Part Aliases: | 5-1478762-2 |
| SKU: | AMP5-1478762-2 |
5-1478762-2
Specifications
Detailed Description
Enhance connectivity with our Metal Backshell 15-Way Top Entry Kit, designed for optimal performance in demanding environments. This durable accessory features a two-piece RFI/EMI shield for reliable protection, with a shell size of 2 for seamless integration. Suitable for panel and cable mount applications, it accommodates up to 15 positions and ensures secure termination with wire and cable connectors. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it guarantees consistent functionality. RoHS compliant and ideal for data and device applications, this backshell kit, with its 180° cable exit angle and split-ring ferrule type, offers versatility and efficiency in cable-to-cable and cable-to-panel connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 1757819-1 | AMPLIMITE,ASY,PLUG,STD,109,ZN,1 | ![]() |
| TE Connectivity 1757819-2 | AMPLIMITE,ASY,PLUG,STD,109,ZN,2 | ![]() |
| TE Connectivity 1757820-1 | AMPLIMITE,ASY,RCPT,STD,109,ZN,1 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 5-1478762-1 | Metal backshell 9 way Top Entry-KIT | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748677-2 | PLTD PLST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5749621-7 | 68 50S CABLE PLUG CONN/COV KIT | ![]() |
| TE Connectivity 66506-3 | Cut Strip - 20 DF PIN | ![]() |
| TE Connectivity 66569-3 | 20DF SOCKET CONT. L.P. | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/12/2022 | PCN-22-151722 - Cosmetic Change. please be aware of an upcoming cosmetic change to the listed part numbers. not affect the function of the product | Download | |||
| 01/28/2022 | P-21-021769 - Product improvement.As a part of value added value engineering. Driving manufacturing process more effectively. | Download | |||


