| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757819-1 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 9 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18273-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-259 |
| SKU: | AMP1757819-1 |
1757819-1
Specifications
Detailed Description
Immerse yourself in the world of AMPLIMITE with this meticulously assembled Plug Assembly. Engineered for standard connectivity, it features 9 contacts with a pitch of 2.77mm, perfect for signal applications. The shell, made of durable steel and plated with zinc, ensures reliable performance even in demanding environments. Operating within a wide temperature range of -50 to 125°C, this connector is a robust solution for aerospace, defense, and marine industries. With a contact size of 20 and a current rating of 7.5A, it offers secure and efficient power transmission. Its Crimp Snap-In contact style allows for easy termination to wire and cable, while the non-magnetic design and stainless steel retainer clip enhance its versatility. Packaged in a carton for convenience, this connector is RoHS compliant, meeting stringent environmental standards. Explore the possibilities of seamless connectivity with AMPLIMITE.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 1757819-2 | AMPLIMITE,ASY,PLUG,STD,109,ZN,2 | ![]() |
| TE Connectivity 1757820-1 | AMPLIMITE,ASY,RCPT,STD,109,ZN,1 | ![]() |
| TE Connectivity 204351-1 | SZ 22 SOCKET CONTACT | ![]() |
| TE Connectivity 204370-2 | PIN CONTACT,Sz22D,22-28 AWG | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 4-745130-0 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 5206473-3 | SADDLE WASHER,SPECIAL,ZN PLTD | ![]() |
| TE Connectivity 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 6-745129-9 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2026 | P-25-029050 - Manufacturing Chemical Change at Supplier. A chemical used in the supplemental topcoat treatment applied to Zinc Plated AMPLIMITE Connector Components has been discontinued and a new replacement chemical, recommended by the chemical manufacturer will be used. The validation of the new chemical will be executed by following a strict procedure, which mitigates risk of negative influence on quality, and form-fit-function of the products concerned. | Download | |||
| 02/29/2024 | P-24-025806 - Remove CSA and UL logos. Remove CSA and UL logos from the front metal AMPLIMITE D-Sub shell. Removal will not affect M24308 compliance/qualification or design, nor change fit and function. CSA certification will not be pursued; UL recognition will be retained but removed from the shells. Packaging will show UL recognition/approval on labels. | Download | |||
| 03/01/2018 | P-17-015239 - Product improvement. Change eliminates the use of ink and chemicals required to mark and test the permanency of the ink marking per M24308 requirements. | Download | |||
| 11/15/2015 | E-15-015341 - Manufacturing / Process Requirements. There have been no changes to the existing parts, this is a revision increase only. | Download | |||
| 06/08/2015 | P-15-011212 - Product improvement. Consolidation of resins and colors to improve efficiency. Color of insert changes from blue to black. Material does not change. | Download | |||


