| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1971772-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | A |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 3 |
| Housing Color: | Gray |
| GPL: | J35 |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Cap |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1971772-3 |
| SKU: | AMP5-1971772-3 |
5-1971772-3
| Heilind Number: | AMP5-1971772-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1971772-3 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our PTL 1X3 CAP PANEL MT HITEMP KEY A LGR connector from the Power Triple Lock series. Engineered for reliable performance, this panel-mount connector is UL and VDE certified, ensuring safety and quality. Its durable nylon housing with a gray finish complies with UL 94V-0 flammability standards, suitable for high-temperature environments. Featuring a single row design with three tab contacts, it offers a secure crimp termination method for efficient power transmission. With a 600V AC/DC voltage rating and an operating temperature range of -55 to 150°C (-67 to 302°F), this connector is ideal for various power applications. The inline contact layout, keying feature, and panel mount latches provide easy installation and secure connection. Perfect for appliances and other power-related systems, this connector is RoHS compliant, guaranteeing environmental responsibility. Elevate your power connectivity with our PTL 1X3 connector for seamless and high-performance functionality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1971776-3 | PTL 2X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 170325-1 | 187 PL MII REC. 20-16 AWG 0.3 PTPBR | ![]() |
| TE Connectivity 174712-1 | PL 187 (4.8 MM) HOUSING RECEPTACLE | ![]() |
| TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | ![]() |
| TE Connectivity 2178773-1 | UMNL 6 WAY CAP HOUSING | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 3-350980-1 | SL156 RECEPTACLE | ![]() |
| TE Connectivity 5-1971772-2 | PTL 1X2 CAP PANEL MT HITEMP KEY A LGR | ![]() |
| TE Connectivity 521205-1 | POSI-LOK HSG.250-3 POS RAST5 | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2024 | PCN-24-219120 -Packaging Change. Please be aware of packaging changes for the below listed Part Numbers. Currently there are multiple bags per box, which will be changed to one bag per box. Differences between the current and the new packaging as shown below. This change has been evaluated by TE Engineering and does not affect product performance. | Download | |||
| 04/20/2020 | E-20-005094 - Product Improvement. Level 1 resin, Key A and B only, End Keys are recessed for position sizes 2 thru 5. No change to High Temp housings. | Download | |||
| 09/26/2018 | E-18-009503 - Product Improvement. Improve overall strength. Change resin used in Standard Temp housings from PBT 15% GF to PBT 30% GF. Add gussets to rear of latch bar. Some difference in color may be perceived. This change is considered by TE Connectivity as a form change. No changes to High Temp housings that are also on the drawing. | Download | |||
| 02/16/2015 | P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


