| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132781-2 |
| Series: | Economy Power II |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 100 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K885 |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2132781-2 |
| SKU: | AMP2132781-2 |
2132781-2
Specifications
Detailed Description
Enhance your power and signal connections with our Economy Power II Housing in Natural. Designed for reliable performance, this UL-certified housing features a single row, accommodating two 3.96mm (.156 in) pitch sockets for secure cable mount (free-hanging) installation via crimp termination. With a high voltage rating of 600 V AC and a durable nylon construction meeting UL 94V-0 flammability standards, it ensures safety and stability in a wide range of applications. Operating seamlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), this receptacle housing is ideal for appliances and other electronic devices. Packaged in a quantity of 1000, it offers convenience and value for your wire-to-board connector needs. Compliant with RoHS regulations, it guarantees environmentally-friendly performance, while its ECCN classification as EAR99 further underscores its quality and reliability. Elevate your connectivity solutions with this essential component from our Power Connectors range.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480350-2 | 01P CMNL CAP HSG F/H RED | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1744423-1 | EP 2.5 RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 1744544-5 | EP II TPA 05P, BLACK | ![]() |
| TE Connectivity 177911-1 | 9 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 3.96 mm [.156 in] Centerline, 3 Row, 300 VAC, Wire & Cable, Power Double Lock | ![]() |
| TE Connectivity 177919-1 | Double Lock Plate, Natural, Glass-Filled PBT, 3 Position, Power Double Lock | ![]() |
| TE Connectivity 1969443-3 | EP 2.5 TPA Retainer, 3 Pos | ![]() |
| TE Connectivity 2-172076-1 | 250 HSG. PL MKII REC. NAT | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2238008-1 | TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2 | ![]() |
| TE Connectivity 2238104-1 | 250 POS LOC REC 16-14 NISTL | ![]() |
| TE Connectivity 2238139-1 | 250 POS LOC REC 22-18 NIST | ![]() |
| TE Connectivity 2238156-2 | POS LOCK 250 Rec, MKII, 22-18 BR | ![]() |
| TE Connectivity 2338183-2 | EP 2.5 TPA HOUSING, 2 POS, RED | ![]() |
| TE Connectivity 41456 | RING TERMINAL 20-16 AWG TPBR | ![]() |
| TE Connectivity 6-2232265-2 | PTL 1X2 PLUG HSG GLW WIRE KEY B BRO | ![]() |
| TE Connectivity 62613-2 | RING .190 12-10 AWG 0245 TPCRS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2026 | PCN-25-246557 - End of Life. LTB 9/25/26 | Download | |||
| 05/31/2021 | P-20-019046 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||
| 04/01/2019 | P-19-016840 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Huizhou. | Download | |||


