| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 51863-3 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 1186 CMA, 20 AWG, .5 - .6 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP51863-3 |
51863-3
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Ring Tongue Terminal. Designed for efficiency and reliability, this insulated terminal features a closed barrel, ensuring secure wire attachment. With a stud size of #6 (M3.5) and wire compatibility ranging from 20 AWG to 0.6 mm², it's perfect for various applications. Operating at temperatures up to 221°F (105°C) and rated for 300V, this straight-angle terminal offers both performance and safety. RoHS compliant, it's a responsible choice for your projects. Upgrade to our Rings & Spades Terminal for a seamless and durable solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-794617-0 | 10POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1445336-1 | LOOSE PC CONTACT TIN PLATED | ![]() |
| TE Connectivity 211103-1 | CPC RECPT ASSEMBLY 17-14 | ![]() |
| TE Connectivity 34150 | PG R 22-16 COMM 22-18 MIL 1/4 | ![]() |
| TE Connectivity 34318 | SPLICE,SOLIS PARA 8 | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 51864-7 | TERMINAL,PIDG R IR 16 10 | ![]() |
| TE Connectivity 5332225-5 | PLUG, TWIN BNC, | ![]() |
| TE Connectivity 66101-2 | III+ SKT,18-16,TIN-LEAD,LP | ![]() |
| TE Connectivity 66400-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 66506-9 | PIN CONTACT, 20 DF | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/29/2023 | PCN-23-176037 - Please be aware of an upcoming colorant material change to the listed part numbers. Reference performance test data: Test Report available on request. | Download | |||
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 02/27/2015 | E-14-014715 - Product Improvement. | Download | |||


