| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5205817-8 |
| Accessory Type: | Female Screwlock Assembly Kit |
| Screw Length: | 12.7 mm, .5 in |
| Thread Length: | .312 in, 7.92 mm |
| Screw Hole Thread Size: | 4-40 UNC |
| Connector Product Type: | Accessory |
| Screw Material: | Steel |
| Screw Finish: | Yellow Chromate |
| Screw Plating: | Zinc |
| Screwlock Style: | Screwlock with Lockwasher and Hex Nut |
| Part Aliases: | 5205817-8 |
| SKU: | AMP5205817-8 |
5205817-8
Specifications
Detailed Description
Enhance the security of your electronic connections with our Female Screwlock Assembly Kit. This essential accessory features a durable steel screw with a yellow chromate finish, ensuring long-lasting performance. The included lockwasher and hex nut provide added stability, while the 4-40 UNC thread size guarantees a secure fit. Ideal for aerospace, defense, and marine applications, this kit is essential for maintaining the integrity of your equipment. RoHS compliant and meticulously crafted, it meets the highest industry standards for quality and reliability. Upgrade your setups with confidence, courtesy of this indispensable screwlock kit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T77S1D3-12 | T77S1D3-12 | ![]() |
| TE Connectivity 163084-2 | 062 SOC.ASS. TYP3+ | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| TE Connectivity 2-520084-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 3-640620-2 | 02P MTA100 CONN ASSY F/T RED | ![]() |
| TE Connectivity 36153 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 51863-1 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity ATUM-6/2-0-STK | NB11652001 4FT/1.2M PER STICK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2022 | P-22-022542 - Manufacturing location change of components and subassemblies. The following Part Numbers will have assemblies and/or component manufacturing transferred from TE Connectivity s manufacturing location in Norwood, MA to another TE Manufacturing location or to a TE Connectivity approved supplier. | Download | |||
| 07/31/2021 | P-21-021228 - Manufacturing location change. The following Part Numbers will be transferred from: MARGARITA MAZA DE JUAREZ NO 128 Y BLVD LAS TORRES COLONIA LAS ISABELES Hermosillo Sonora Mexico CP 83120 to: Calle Latitud Oriente #22, Colonia Parque Industrial Latitud, Hermosillo Sonora Mexico CP 83174 | Download | |||
| 03/01/2018 | P-17-015248 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||


