| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52928 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #5, M3 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52928 |
52928
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spring Spade Connectors. Designed for durability and efficiency, these connectors feature a closed barrel and straight orientation, perfect for secure installations. With a voltage rating of 300V and operating temperature range of 105°C (221°F), they ensure reliable performance even in demanding environments. Suitable for wire sizes 22-16 AWG (.3-1.42 mm²), they accommodate a variety of applications. RoHS compliant and insulated for added safety, these connectors are essential for your wiring projects. Upgrade to our Rings & Spades for quality terminal solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 1-178288-3 | DYNAMIC 3100 REC HSG 3P (SGL) | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-966067-6 | ADERENDHUELSE N BL | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 178289-8 | DYNAMIC D3100 REC HSG 20P | ![]() |
| TE Connectivity 2-520081-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 3-643819-4 | 04P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 321873 | BODY SOLIS RING 2/0 1/2 | ![]() |
| TE Connectivity 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| TE Connectivity 35772 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 53894-2 | HSG ASSY,PWR LK,SRS1,1 POS,BLK | ![]() |
| TE Connectivity 66400-3 | III+ PIN,24-20,15AU/FL,LP | ![]() |
| TE Connectivity 794270-1 | 02P UMNL WIRE SEAL | ![]() |
| TE Connectivity RNF-100-1/2-BK-SP | NB12744001 | ![]() |
| TE Connectivity TMS-SCE-1K-3/4-2.0-4 | TMS-SCE-1K-3/4-2.0-4 | ![]() |


