| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53894-2 |
| Housing Material: | Polycarbonate |
| Cable Type: | Discrete Wire |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Circuit Application: | Power |
| Connector Height: | .317 in, 8.05 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | 24.71 mm, .973 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | .317 in, 8.05 mm |
| VDE Tested: | No |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | CSA UL |
| Part Aliases: | 53894-2 |
| SKU: | AMP53894-2 |
53894-2
| Heilind Number: | AMP53894-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 53894-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with this Housing Assembly, designed for secure power lock applications in industrial settings. Compliant with CSA and UL standards, it guarantees reliable performance. Crafted from durable polycarbonate in sleek black, with a discrete wire cable type, this assembly is ideal for power circuit applications. With a single position, it offers easy integration with wire and cable terminations. Measuring at .317 inches in height, width, and .973 inches in length, it fits seamlessly in wire-to-wire connector systems as a plug/receptacle housing. With a package quantity of 200, this RoHS-compliant assembly is perfect for bulk installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658641-3 | PLUG ASSY SIZE 5 | ![]() |
| TE Connectivity 2-34974-1 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 2-520081-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640427-2 | 02P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 3-640427-3 | 03P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 3-641435-3 | 03P MTA156 CONN ASSY ORNG | ![]() |
| TE Connectivity 3-641436-3 | 03P MTA156 PST CONN ASSY LF | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 53892-4 | CONTACT,PWR LK,SRS1,LS PC,CRMP | ![]() |
| TE Connectivity 53894-4 | HSG ASSY,PWR LK,SRS1,1 POS,RED | ![]() |
| TE Connectivity 7-520366-2 | ULTRAFAST 110 ASSY REC 26-22 TPBR LP | ![]() |


