| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52937-2 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52937-2 |
52937-2
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spring Spade Terminal, designed for secure and efficient wire termination. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, this terminal ensures reliable performance. Its closed barrel and straight orientation provide a streamlined and durable connection for 14-16 AWG wires. With RoHS compliance and insulation for added safety, it's ideal for various applications. Upgrade your terminal solutions with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206226-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| TE Connectivity 208482-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| TE Connectivity 208484-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| TE Connectivity 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| TE Connectivity 5-104505-7 | MTE PIN LP | ![]() |
| TE Connectivity 5206478-1 | CLAMSHELL KIT W/RETAINER,SZ 1 | ![]() |
| TE Connectivity 5745854-3 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748678-4 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 641321-1 | RECEPT PIDG FASTON 26-24 187 | ![]() |
| TE Connectivity 66259-1 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 770986-1 | MINI UMNL SOK 26-22AWG SN LP | ![]() |
| TE Connectivity 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |
| TE Connectivity 925486-1 | MOD. IV SNAP-IN HSG 96 POS. | ![]() |
| TE Connectivity TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |


