| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53125-1 |
| Connector Type: | Spring Spade |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53125-1 |
53125-1
Specifications
Detailed Description
Easily secure and connect wires with our Spring Spade Terminal, ideal for 16-14 gauge wires. With a #10 stud size and offset orientation, it offers a reliable and efficient solution for various electrical applications. Operating at temperatures up to 170°C (338°F), it ensures durability and performance even in demanding environments. The closed barrel design provides added protection, while its straight terminal angle simplifies installation. RoHS compliant and suitable for a wide range of projects, this terminal is a versatile choice for professionals and DIY enthusiasts alike. Upgrade your wiring setup with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-175217-2 | DYNAMIC REC CONTACT M L/P | ![]() |
| TE Connectivity 1-350344-0 | 02P .140 MNL PLUG NAT | ![]() |
| TE Connectivity 1-350345-0 | 02P .140 MNL CAP P/M NAT | ![]() |
| TE Connectivity 1-480672-0 | 09P .140 MNL PLUG PM NAT | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480708-9 | 12P UMNL PLUG HSG BLK | ![]() |
| TE Connectivity 3-350815-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 35108 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 60771-2 | RING CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 61177-2 | FASTON 250 FLAG REC 18-12 AWG PTPBR | ![]() |
| TE Connectivity 61626-1 | .140 DIA SOK 20-14 PTPBR | ![]() |
| TE Connectivity 640250-4 | 04P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 794407-1 | MINI UNML SCKT 20-16 AWG SN | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47813 | ![]() | |
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


