| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53915-1 |
| Contact Plating: | Tin |
| Wire Size: | 10 - 22 AWG, 3248 - 13100 CMA, .3 - 6 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP53915-1 |
53915-1
Specifications
Detailed Description
Ensure secure and efficient wire connections with our splice connectors. Designed for use with 22-10 AWG wires, these closed-barrel splices feature durable tin contact plating for reliable conductivity. With a wire size range of .3 to 6 mm² (3248 - 13100 CMA), they accommodate a variety of applications. The insulated design adds an extra layer of protection, making them suitable for various environments. Rest assured, these splices are RoHS compliant, meeting international standards for environmental responsibility. Perfect for professional use in automotive, industrial, or household settings, these connectors guarantee a dependable connection every time. Upgrade your wiring projects with our high-quality splice connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1586315-1 | VAL-U-LOK SKT BR SN 24-18 LP | ![]() |
| TE Connectivity 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520129-2 | ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520275-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 350689-1 | UMNL SOK 24-18 PTPBR L/P | ![]() |
| TE Connectivity 350690-3 | UMNL PIN 24-18 PTPPHBZ L/P | ![]() |
| TE Connectivity 360042-1 | FASTON 250 TAB CAP NYLON NAT | ![]() |
| TE Connectivity 36153 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 41802 | FASTON 250 (6.3 MM) REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 52453 | PG SPR SPD 22-16COMM22-18MIL 6 | ![]() |
| TE Connectivity 53244-1 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 640706-2 | CONTACT .045 POST PT BRASS | ![]() |


