| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586315-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | 18 - 24 AWG, .2 - .9 mm² |
| Contact Design: | Single Beam |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .059 - .094 in, 1.5 - 2.39 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Standards Met: | UL |
| Part Aliases: | 1586315-1 |
| SKU: | AMP1586315-1 |
1586315-1
Specifications
Detailed Description
Enhance connectivity with our VAL-U-LOK SKT BR SN 24-18 LP Contact, a reliable component for power applications. Featuring UL standards compliance and a durable brass construction, this socket contact ensures secure connections. With a crimp termination method and a wide operating temperature range, it offers versatility in various environments. Suitable for wire-to-wire and wire-to-board setups, it facilitates efficient power distribution. Each package contains 500 contacts, making it ideal for bulk installations. RoHS compliant, it meets environmental standards while delivering high performance. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-770849-0 | 10P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 102241-6 | 08 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 1586000-4 | 4P FH PLUG VAL-U-LOK V2 | ![]() |
| TE Connectivity 1586019-2 | 2P RCPT VAL-U-LOK V0 | ![]() |
| TE Connectivity 1586314-1 | VAL-U-LOK PIN BR TN 24-18 LP | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205209-2 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206966-9 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 350690-2 | UMNL PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 53915-1 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 794954-4 | 4P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 794954-6 | 6P RCPT VAL-U-LOK V2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2018 | P-18-015892 - Manufacturing Location Change. | Download | |||


