| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1123723-4 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 2500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 15.78 mm, .621 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Stacking Configuration: | End to End |
| Mating Post Length: | .3 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1123723-4 |
| SKU: | AMP6-1123723-4 |
6-1123723-4
Specifications
Detailed Description
Introducing our Economy Power Connector, the ideal solution for power applications in appliances and beyond. With a low-profile design and durable Polybutylene Terephthalate housing in a vibrant green color, this connector offers reliable performance. Featuring brass contacts with tin plating, it ensures efficient power transmission at a maximum of 250V AC/DC and 8A. The through-hole solder termination method and board mount orientation make installation a breeze, while the Latch mating retention type guarantees secure connectivity. With a contact layout of inline and a stacking configuration of end to end, this connector is versatile and space-saving. RoHS compliant and UL 94V-0 rated, it meets high safety and environmental standards. Perfect for wire-to-board connections, this header connector, with a package quantity of 2500, is a must-have for any power circuit application. Operating temperature range from -25 to 105°C (-13 to 221°F) ensures reliability in diverse environments. Partner with us for efficient power transmission in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-4 | ![]() | |
| TE Connectivity 6-1123722-4 | ![]() | |
| TE Connectivity 6-1717011-4 | ![]() | |
| TE Connectivity 7-1565033-2 | ![]() | |
| TE Connectivity 1744494-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. | Download | |||
| 03/04/2014 | E-13-016653 - Document Clarification. | Download | |||


