| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-87756-6 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 6-87756-6 |
| SKU: | AMP6-87756-6 |
6-87756-6
Specifications
Detailed Description
Enhance your connectivity with our MOD IV RECP LP LF, a female connector designed for optimal performance in power and signal applications. Meeting CSA and UL standards, this connector offers reliable operation with a 3A amperage and 250VAC voltage rating. Its crimp termination method ensures secure connections, while the copper-tin-phosphor bronze contact material guarantees durability. With gold plating in the contact mating area, it provides excellent conductivity. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for industrial use. Each package includes 1000 units, ideal for bulk installations. RoHS compliant and featuring a wire size range of .12 - .4mm² (26 - 22 AWG), it accommodates various wiring needs with ease. Trust in its high insulation resistance of 5000 MΩ and dielectric withstand voltage of 750V to maintain safe and efficient connections. Crafted for compatibility with discrete wires, it accepts insulation diameters up to .061 inches (1.55mm), making it versatile for different cable types. Upgrade your connectivity solutions with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102387-0 | 50 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1-104480-6 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-87309-4 | MOD V RECP LP | ![]() |
| TE Connectivity 1-87456-1 | 16 MODIV HSG COMP DR .100CL | ![]() |
| TE Connectivity 102241-1 | 03 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 5-104505-7 | MTE PIN LP | ![]() |
| TE Connectivity 6-87756-2 | Cut Strip - MOD IV RECP PLTD 15 DPLX LF | ![]() |
| TE Connectivity 66504-9 | SOCKET CONTACT, 20 DF | ![]() |


