| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60618-6 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 24 AWG, .2 - .82 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Nickel |
| Contact Shape: | Round |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Barrel Type: | Open |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .1 in, 2.54 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Nickel |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Part Aliases: | 60618-6 BACA-AMP-08 |
| SKU: | AMP60618-6 |
60618-6
| Heilind Number: | AMP60618-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 60618-6 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Commercial MATE-N-LOK series CMNL Pin Contact, designed for efficient power connections in appliances and other applications. This Cable Mount (Free-Hanging) contact features a durable Phosphor Bronze construction with Gold plating in the contact mating area for reliable conductivity. With a voltage rating of 250 VAC and a contact amperage of 15 A, it ensures optimal performance in power circuits. The crimp termination method accommodates 18-24 AWG stranded wires, offering a secure and lasting connection. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this contact is suitable for various environments. Its straight orientation and locking lance contact retention make installation easy and secure. RoHS compliant, this contact meets international standards for environmental responsibility. Ideal for power connectors, the CMNL Pin Contact is a crucial component in ensuring efficient power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480277-0 | 09P CMNL CAP HSG P/M NATL | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-66103-8 | III+ PIN,24-20,TIN,LP | ![]() |
| TE Connectivity 1-66359-4 | III+ PIN,18-14,TIN,STRIP | ![]() |
| TE Connectivity 1-770904-0 | Cut Strip - MINI UMNL SOK 22-18 AWG AU | ![]() |
| TE Connectivity 1-794606-2 | Cut Strip - MICRO MNL RPT CNT STRP 30AU LF | ![]() |
| TE Connectivity 1658670-4 | PIN CONTACT,22 DF,LP,22-28 AWG | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 2-111196-1 | 50 RCPT SYSTEM 50, LEAD FREE | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 60617-6 | CMNL SOK AUPHBZ L/P | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity 794616-4 | FREE HANG DBL ROW HSG 4 POS | ![]() |
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |


