| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61227-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.7 mm, .815 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 14 AWG, 2.08 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .15 - .2 in, 3.81 - 5.08 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP61227-1 |
61227-1
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 250 receptacle. Designed for 14-10 AWG wire, it ensures a secure and efficient crimp with its F-Crimp technology. The straight orientation and open barrel make installation a breeze, while the brass construction with tin plating guarantees durability and conductivity. Operating smoothly in temperatures ranging from -40 to 110°C, this receptacle is a reliable component for various applications. RoHS compliant and offering compatibility with 6.35mm wide tabs, it's an essential addition to your connector toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-175218-2 | DYNAMIC L/P REC CONT L AU0.38 | ![]() |
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 200277-4 | BLOCK,50 POSN,M SERIES | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 207152-1 | 6 POS SQ GRID METRIMATE-PLUG | ![]() |
| TE Connectivity 320564 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 326801 | TERMINAL,AMPOWER 2/0 3/8 | ![]() |
| TE Connectivity 33468 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 34856 | TERMINAL,PG R 12-10 5/16 | ![]() |
| TE Connectivity 35668 | TERMINAL,SOLIS R 4 1/2 | ![]() |
| TE Connectivity 60705-1 | FASTON 250 RECEPTACLE 18-14 AWG NPST | ![]() |
| TE Connectivity 60878-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| TE Connectivity 638112-1 | Cut Strip - PIN, SF, SIZE 16, 14-18 AWG,NO INS,AU/SN | ![]() |
| TE Connectivity 66261-4 | MALE CONTACT ASSY. (L.P.) | ![]() |


