| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60705-1 |
| Series: | FASTON 250 |
| Contact Material: | Steel |
| Contact Plating: | Nickel |
| Overall Length: | 20.19 mm, .795 in |
| Material: | Steel |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60705-1 |
60705-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Receptacle, designed for seamless integration into 18-14 AWG wires. Crafted from durable steel with a sleek nickel plating, this receptacle ensures reliable conductivity. Its straight orientation and F-Crimp compatibility offer easy installation, while its wide operating temperature range of -40 to 250°C (-40 to 482°F) guarantees performance in diverse environments. With precise dimensions of .795 inches in overall length and a compatible tab width of 6.35mm (.25 inches), it's perfect for various applications. Trust in our RoHS-compliant product for efficient and compliant wire terminations. Elevate your projects with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-175218-2 | DYNAMIC L/P REC CONT L AU0.38 | ![]() |
| TE Connectivity 2-520275-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2013595-1 | INDUSTRIAL MINI I/O PLUG KIT D | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 350550-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| TE Connectivity 35668 | TERMINAL,SOLIS R 4 1/2 | ![]() |
| TE Connectivity 42219-1 | FASTON 250 TERMINAL REC 18-14 AWG NPST | ![]() |
| TE Connectivity 5747539-1 | KIT,RCPT,15P,HDP-20,SHLD HDWRE | ![]() |
| TE Connectivity 61227-1 | FASTON 250 RECEPTACLE 14-10 AWG TPBR | ![]() |
| TE Connectivity 61368-1 | Cut Strip - FASTON .250 REC 24-20 AWG TPBR | ![]() |
| TE Connectivity 66261-4 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 7-520366-2 | ULTRAFAST 110 ASSY REC 26-22 TPBR LP | ![]() |
| TE Connectivity 770849-6 | 06P SL156 HSG W/LCK RMP & TABS | ![]() |


