| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 81665-3 |
| Series: | AMP CPC |
| Accessory Type: | Flange Seal |
| Mount Type: | Panel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Body Color: | Black |
| Part Aliases: | 81665-3 |
| SKU: | AMP81665-3 |
81665-3
Specifications
Detailed Description
Enhance sealing efficiency with our ECONOSEAL Flange Gasket, designed for optimal performance in industrial settings. This essential accessory, part of the AMP CPC series, ensures secure panel mounting, offering reliable protection against environmental factors. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees durability in diverse conditions. Each box contains 1000 gaskets, meeting your bulk requirements with ease. Manufactured with quality in mind, this black gasket complies with RoHS standards, reflecting our commitment to sustainability. Upgrade your circular connectors with this indispensable component, prioritizing both functionality and environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 178289-6 | DYNAMIC 3100 REC HSG 12P DBL | ![]() |
| TE Connectivity 206061-2 | CPC RECPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 34115 | SOLIS R 22-16COMM 22-18MIL 3/8 | ![]() |
| TE Connectivity 52928-1 | PIDG SP SPD 22-16COM22-18MIL 5 | ![]() |
| TE Connectivity 640551-2 | 02P MTA156 COVER | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 794270-1 | 02P UMNL WIRE SEAL | ![]() |
| TE Connectivity 81665-2 | FLANGE GASKET CPC | ![]() |
| TE Connectivity TMS-SCE-3/4-2.0-9 | TMS-SCE-3/4-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/21/2023 | P-23-024984 - Product improvement. Improvement of quality and better control of DEHP limit value permit, avoiding safety material risk issues. Neoprene close cell foam rubber is used in place of rigid neoprene rubber. Remaining stock to be used until exhausted. No mixed orders. | Download | |||


