| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62003-2 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15.24 mm, 6 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Piggyback |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .1 in, 1.52 - 2.54 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP62003-2 |
62003-2
| Heilind Number: | AMP62003-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 62003-2 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring connections with our FASTON 110 Piggy-Back Receptacle, designed for seamless integration in 22-18AWG terminals. Crafted from durable brass with a protective tin plating, this high-quality connector ensures reliable conductivity. Its F-Crimp design accommodates a wide range of wire sizes, while the open barrel construction allows for easy installation. With a compact overall length of .6 inches, it's perfect for space-constrained applications. RoHS compliant and suitable for temperatures ranging from -40 to 110°C, this versatile terminal guarantees performance and longevity in various environments. Ideal for quick disconnect applications, it's a must-have in your connector arsenal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1742785-1 | FASTON 110 18-22AWG TPBR | ![]() |
| TE Connectivity 1742786-1 | FASTON 110 14-18AWG PTPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520124-2 | 187 ULTRA-FAST ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-640428-2 | 02P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 40725 | RING 190(4.82MM)TERMINAL 18-14 AWG TPBR | ![]() |
| TE Connectivity 41332 | RING 18-14 AWG TPBR | ![]() |
| TE Connectivity 42068-1 | FASTON 110 REC 18-22AWG PTPBR | ![]() |
| TE Connectivity 42219-1 | FASTON 250 TERMINAL REC 18-14 AWG NPST | ![]() |
| TE Connectivity 42452-2 | FASTON 187 TERMINAL REC 20-16 TPBR | ![]() |
| TE Connectivity 42486-2 | FASTON 187 FLAG REC 20-16 AWG TPBR | ![]() |
| TE Connectivity 51864-8 | TERMINAL,PIDG R IR 14 6 | ![]() |
| TE Connectivity 770421-1 | 01P UMNL CAP HSG NATL | ![]() |
| TE Connectivity DWP-125-1/4-0-STK | DWP-125-1/4-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/18/2022 | P-22-022366 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. Tools will be transferred from TE Lickdale plant to TE Collegno plant. The new manufacturing location is under a certified quality management system according the standard industry requirements. This transfer is implemented to improve supply chain, reduce backlog and delivery of involved parts: we plan to have production in TE Collegno starting from July 18th, 2022. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 05/16/2012 | Plating designation and thickness change | N/A | |||


