| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42219-1 |
| Series: | FASTON 250 |
| Contact Material: | Steel |
| Contact Plating: | Nickel |
| Overall Length: | 19.12 mm, .753 in |
| Material: | Steel |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42219-1 |
42219-1
Specifications
Detailed Description
Easily connect and disconnect wires with our FASTON 250 Terminal Receptacle, designed for 18-14 AWG wire sizes. Crafted from durable nickel-plated steel, this straight orientation receptacle ensures secure and efficient electrical connections. With an operating temperature range of -40 to 250°C, it's suitable for a wide range of applications. Featuring a convenient F-Crimp design and open barrel, it allows for easy installation. Its compatibility with 6.35mm wide tabs and .81mm thick tabs makes it versatile for various projects. RoHS compliant, this product meets strict environmental standards. Trust in its quality for your electrical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-640250-5 | 15P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-640428-2 | 02P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 520212-1 | FASTON 187 REC HSG 3 CIR NYLON NAT | ![]() |
| TE Connectivity 520212-2 | FASTON 187 REC HSG 3CIR NAYLON RED | ![]() |
| TE Connectivity 52197-1 | TERMINAL SOLIS R 6-10 | ![]() |
| TE Connectivity 61117-4 | CMNL SOK 20-14 TPPHBZ | ![]() |
| TE Connectivity 62003-2 | FASTON .110 PIGGY-BACK REC 22-18AWG TPBR | ![]() |
| TE Connectivity 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 794991-1 | 02P UMNL BLACK INTERFACE SEAL | ![]() |
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 60705-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/02/2020 | P-19-018015 - Manufacturing Location Change. These parts will be Dual manufacturing source at TE Lickdale USA and TE Qingdao China in the future. | Download | |||


