1742786-1

Heilind Number:AMP1742786-1
Manufacturer:TE Connectivity
Manufacturer Number:1742786-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 110 14-18AWG PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1742786-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:12.06 mm, .475 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1742786-1

Detailed Description

Enhance your electrical connections with our FASTON 110 series Receptacle, featuring a durable Brass construction and Tin plating for reliable conductivity. Designed for 14-18 AWG wire, this straight orientation terminal ensures a seamless fit. With an operating temperature range of -40 to 110°C, it's suitable for various environments. The F-Crimp design and open barrel make installation easy and efficient. RoHS compliant for environmentally conscious practices, this receptacle is a must-have for any wiring project. Elevate your connectivity with our high-quality Quick Disconnects.