| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62591-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 13.46 mm, .53 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .17 in, 2.79 - 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62591-1 |
62591-1
Specifications
Detailed Description
Enhance your electrical connections with this FASTON .187 Receptacle. Crafted from durable brass with a tin plating, it ensures reliable conductivity for 20-16 AWG wires. The receptacle features a convenient flag orientation and Tab-Lok crimp type, making installation a breeze. With an operating temperature range of -40 to 110°C, it's suitable for a variety of environments. RoHS compliant and designed for compatibility with 4.75mm (.187 in) tabs, this receptacle is a versatile and essential component for any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66100-9 | III+ SKT,18-16,TIN ,STRIP | ![]() |
| TE Connectivity 1-770849-0 | 10P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 1586017-4 | 4P FH PLUG VAL-U-LOK V0 | ![]() |
| TE Connectivity 1744417-4 | 4 POS EP 2.5 HSG, GLOW WIRE | ![]() |
| TE Connectivity 179974-1 | 250 PL EXII REC. 18-14AWG PRBR | ![]() |
| TE Connectivity 1969443-4 | EP 2.5 TPA Retainer, 4 Pos | ![]() |
| TE Connectivity 2-520193-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2132781-6 | 06P EP-II HOUSING, NATURAL | ![]() |
| TE Connectivity 280530-1 | MOD II COSI RECP CONT STR PH-B | ![]() |
| TE Connectivity 3-647406-1 | SL156 HOODED CONTACT, LID LF | ![]() |
| TE Connectivity 350537-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 350538-3 | UMNL PIN 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 42474-4 | FASTON 250 TERMINAL TAB 18-14 AWG TPBR | ![]() |
| TE Connectivity 60196-2 | FASTON 187 REC 20-16 AWG .81 X .032 TPBR | ![]() |
| TE Connectivity 62418-2 | FASTON .250 FLAG REC 20-16 AWG TPBR | ![]() |
| TE Connectivity 62813-2 | FASTON 250 FLAG REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |
| TE Connectivity 770849-6 | 06P SL156 HSG W/LCK RMP & TABS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download | |||
| 08/21/2019 | E-19-012504 - Product Change. Change from cone reel and 6,000 pcs per reel to traverse reel with interleaving paper providing 12,000 pcs/reel. | Download | |||
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 05/16/2012 | Plating designation and thickness change | N/A | |||


