| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744417-4 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 5.7 |
| Overall Length: | .48339 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 600 |
| Lock Type: | Latch |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .224 in, 5.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Contact Layout: | Inline |
| Connector Length: | 12.3 mm, .483 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744417-4 |
| SKU: | AMP1744417-4 |
1744417-4
Specifications
Detailed Description
Enhance your power connections with our Economy Power 2.5 series Housing Connector, designed for seamless integration in various applications. Featuring a durable Nylon housing in a natural color, this connector boasts a single row with four contacts, suitable for reliable plug connections. With a cable mount for effortless installation, and a crimp termination method, it ensures secure and efficient connectivity. Operating at temperatures up to 105°C, with a voltage rating of 250 VAC, it guarantees optimal performance. The Latch lock type and UL 94V-0 material flammability standard further enhance safety. Perfect for power circuit applications, this connector is RoHS compliant, meeting environmental standards. Trust in its quality for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969443-4 | EP 2.5 TPA Retainer, 4 Pos | ![]() |
| TE Connectivity 2132781-6 | 06P EP-II HOUSING, NATURAL | ![]() |
| TE Connectivity 3-1534796-3 | AMP DUOPLUG MK2 CONNECTOR 3P | ![]() |
| TE Connectivity 3-647406-1 | SL156 HOODED CONTACT, LID LF | ![]() |
| TE Connectivity 62591-1 | FASTON .187 RECEPTACLE 20-16 AWG TPBR | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 2110989-1 | ![]() | |
| TE Connectivity 2232983-1 | ![]() |


