| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132781-6 |
| Series: | Economy Power II |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 6.5 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 11 mm, .433 in |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K885 |
| Contact Layout: | Inline |
| Connector Length: | 24.32 mm, .957 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2132781-6 |
| SKU: | AMP2132781-6 |
2132781-6
Specifications
Detailed Description
Enhance your power and signal connections with the Economy Power II series Connector. Designed for versatility, this Cable Mount socket features a durable Nylon housing in a natural color, meeting UL 94V-0 flammability standards for safety. With a pitch of 3.96 mm and 600 V AC voltage rating, it ensures reliable performance in various applications. The Crimp termination method and Phosphor Bronze contacts offer secure and efficient wire connectivity. With 6.5 A contact amperage and 6 positions, it is suitable for power and signal circuit applications. The Latch mating retention type provides added stability, while the compact design with a connector height of 11 mm and width of 13.3 mm allows for easy installation. Operating within a wide temperature range of -55 to 105 °C, this connector is ideal for demanding environments. Sold in a package quantity of 1000, it is a cost-effective solution for your connectivity needs. RoHS compliant for environmental responsibility, it is a reliable choice for appliances and various electronic devices. Elevate your connections with this high-quality Housing Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172075-1 | 3 POS PL 187(4.8 MM) HOUSING NATURAL | ![]() |
| TE Connectivity 1744417-4 | 4 POS EP 2.5 HSG, GLOW WIRE | ![]() |
| TE Connectivity 1969443-4 | EP 2.5 TPA Retainer, 4 Pos | ![]() |
| TE Connectivity 3-1534796-3 | AMP DUOPLUG MK2 CONNECTOR 3P | ![]() |
| TE Connectivity 3-647406-1 | SL156 HOODED CONTACT, LID LF | ![]() |
| TE Connectivity 5-2232265-2 | PTL 1X2 PLUG HSG GLW WIRE KEY A DGR | ![]() |
| TE Connectivity 62591-1 | FASTON .187 RECEPTACLE 20-16 AWG TPBR | ![]() |


