| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62691-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | 1/4 |
| Material: | Brass |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm², 6529 - 10382 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP62691-2.P |
62691-2
Specifications
Detailed Description
Easily secure your electrical connections with this Cut Strip RING for 12-10 AWG wires. Featuring a durable brass construction and a convenient 1/4 stud size, it ensures reliable performance. The open barrel design allows for quick and efficient crimping, while the straight terminal angle offers easy installation. With a wire size range of 3.31 - 5.26 mm² (10 - 12 AWG), this connector is perfect for a variety of applications. Rest assured of its quality as it is RoHS compliant, making it a safe and environmentally friendly choice. Perfect for use in Rings & Spades applications, this connector is a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180907-5 | FF 250 REC HSG 2P NYLON BLACK | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 5051426-4 | SAFE HIGH VOLTAGE PLUG | ![]() |
| TE Connectivity 52928-1 | Cut Strip - PIDG SP SPD 22-16COM22-18MIL 5 | ![]() |
| TE Connectivity 62691-2 | RING 12-10 AWG TPBR | ![]() |
| TE Connectivity 770021-1 | 09P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770030-1 | 15P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770854-1 | CONTACT, AMPSEAL SN/LP | ![]() |
| TE Connectivity 8-52942-1 | TERMINAL,PIDG SPR SPD 12-10 8 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |


