| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63609-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 19.18 mm, .755 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63609-1 |
63609-1
Specifications
Detailed Description
The FASTON 250 Receptacle is a reliable and efficient electrical connector for 22-18 AWG wires. Made of durable brass with unplated contact plating, it ensures a secure and lasting connection. With a straight orientation and F-Crimp terminal type, it's easy to install for various applications. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it's suitable for both indoor and outdoor use. Its open barrel design accepts wire insulation diameters from 2.29 to 3.3mm (.09 to .13 in), making it versatile for different wire types. This RoHS-compliant receptacle is a vital component for crimp terminals, housings, and splices in electrical systems. Trust in its quality and performance for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217096-2 | PL 187 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity 175057-1 | PL EX 250 REC 18-12AWG PTBR FLAG | ![]() |
| TE Connectivity 175193-1 | PL 187 22-16 AWG 0.30 X 22.8 PTBR | ![]() |
| TE Connectivity 2110989-1 | EP 2.5 RCPT CONTACT, 26-22 AWG | ![]() |
| TE Connectivity 2232983-1 | EP 2.5 LIF RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 61795-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 61944-1 | FASTON .250 RECEPTACLE 18-14 AWG BR | ![]() |
| TE Connectivity 62253-2 | FASTON 250 PIGGY-BACK REC 14-10AWG TPBR | ![]() |
| TE Connectivity 62852-1 | FASTON 110 RECEPTACLE 18-14 AWG PTPBR | ![]() |
| TE Connectivity 63854-2 | PL 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 346697-3 | ![]() | |
| TE Connectivity 444334-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||
| 06/17/2013 | E-13-009800 - No PCN requird, adding alternate imsulation crimp style. | Download | |||
| 08/02/2012 | CHANGE GRADE OF BRASS FROM C260 TO C274 DESIGNATE AS BRASS ON CUSTOMER DRAWING | N/A | |||


