| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63940-1 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 11.05 mm, .435 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .02 - .04 in, .51 - 1.02 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63940-1 |
63940-1
Specifications
Detailed Description
Introducing the AMPLIVAR Terminals and Splices RCPT.187 FL/FAST AMVR 0157TPB, designed for reliable connectivity in a variety of applications. Crafted from brass with a durable tin plating, these receptacles ensure optimal performance. Featuring a flag orientation and open barrel design, they offer easy and secure wire termination with F-Crimp compatibility. Suitable for 14-18 AWG wire sizes, these connectors provide a dependable solution for your electrical needs. With a wide operating temperature range and RoHS compliance, they guarantee performance and environmental responsibility. Explore the versatility and quality of our Quick Disconnects product line with these receptacles.


