| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63623-2 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 17.53 mm, .69 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 19 - 24 AWG, .2 - .65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .05 - .08 in, 1.27 - 2.03 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63623-2 |
63623-2
Specifications
Detailed Description
Enhance the efficiency of your electrical connections with our RCPT AMVAR 250FAST LIF 016TPBR receptacle. Part of the AMPLIVAR Terminals and Splices series, this straight orientation terminal is crafted from brass with a durable tin plating. Its open barrel design accommodates wire insulation diameters ranging from 1.27 to 2.03 mm, while accepting wire sizes from 0.2 to 0.65 mm² (19-24 AWG). Featuring a reliable F-Crimp connection method, it ensures secure attachment to wires with ease. Compliant with RoHS standards, this receptacle guarantees both performance and environmental responsibility, making it an essential component in any electrical setup. Unlock seamless connectivity with our Quick Disconnects product line.


