| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640309-6 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Nickel |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Nickel |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 640309-6 |
| SKU: | AMP640309-6 |
640309-6
Specifications
Detailed Description
Introducing the UMNL PIN 12-10 AU/PHBZ, a reliable contact accessory designed for the Universal MATE-N-LOK series. This cable-mount pin, featuring a durable phosphor bronze construction, ensures secure terminations with crimping. With CSA and UL standards met, it guarantees quality performance in power applications. Operating at voltages up to 600V AC and currents of 19A, it accommodates 10-12 AWG stranded wires. The gold-plated mating area offers excellent conductivity, while the nickel underplating enhances durability. VDE tested and RoHS compliant, this contact is a trusted choice for wire-to-wire connections in various industries. Each package includes 1000 pieces, making it ideal for bulk installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658537-3 | Cut Strip - SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 1658648-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 3, | ![]() |
| TE Connectivity 182645-1 | 13-9 CPC PLUG | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 36150 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 640310-6 | UMNL SOK 12-10 AU/PHBZ | ![]() |
| TE Connectivity 66107-4 | III+ PIN,26-24,30AU/FL,LP | ![]() |
| TE Connectivity 66262-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 66360-4 | SOCKET ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 794188-1 | 04P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 455830-1 | ![]() | |
| TE Connectivity 539972-1 | ![]() | |
| TE Connectivity 58380-1 | ![]() | |
| TE Connectivity 58380-2 | ![]() | |
| TE Connectivity 58530-1 | ![]() | |
| TE Connectivity 58530-2 | ![]() |


