| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658648-1 |
| Gender: | Plug |
| Housing Material: | Nylon GF |
| Number of Contacts: | 25 |
| Pitch: | .109 in, 2.76 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Shell Plating: | Tin |
| Insert Material: | Glass Filled PBT/Nylon |
| Number of Positions: | 25 |
| Housing Color: | Black |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 4.19 - 11.56 mm |
| Grounding Indents: | With |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658648-1 |
| SKU: | AMP1658648-1 |
1658648-1
Specifications
Detailed Description
Enhance your connectivity with this comprehensive HDP-20 Kit featuring a Size 3 Overmolded Plug. Designed to meet UL 94V-0 standards for safety, this kit includes a durable Nylon GF housing accommodating 25 contacts with a 2.76mm pitch. With a shell size of 3 and contact size of 20, it ensures reliable signal transmission in various applications. The Tin-plated shell and Steel construction guarantee robust performance, while the Glass Filled PBT/Nylon insert offers high-quality insulation. Suitable for cable-to-cable connections, this connector operates flawlessly in temperatures ranging from -55 to 105°C. Its full metal shell with grounding indents and shielded design provides secure and interference-free connectivity, making it an essential component for data and device connections. RoHS compliant and suitable for standard use, this kit is a must-have for your connector inventory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1658640-1 | HDP-20,RCPT,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658641-3 | PLUG ASSY SIZE 5 | ![]() |
| TE Connectivity 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 1658656-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 2 | ![]() |
| TE Connectivity 1658657-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 2 | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


