| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640583-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 140 |
| Contact Amperage: | 12 A, 19 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 9.14 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector Length: | 39.37 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 17.27 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640583-1 |
| SKU: | AMP640583-1 |
640583-1
Specifications
Detailed Description
Introducing a reliable solution for power connectivity, the Universal MATE-N-LOK series offers a UL and CSA certified connector for your applications. With a durable nylon housing in a natural color, this board mount connector features a single row design with 6 positions, ideal for power circuit applications. Its through hole solder termination method ensures secure and lasting connections, while the 6.35mm pitch allows for easy installation. Operating at voltages up to 600V AC, this connector is suitable for various power requirements. With contact amperages ranging from 12A to 19A, it guarantees efficient power transmission. The vertical mount orientation and without strain relief feature make it versatile for different setups. Meeting UL 94V-0 flammability standards and VDE tested for quality assurance, this connector is not only high-performing but also safe to use. With a compact size and packaging of 140 pieces per box, it's convenient for bulk installations. Whether for appliances or other power applications, the MATE-N-LOK connector ensures reliable and durable power connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640456-0 | 10P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 172163-1 | 15 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 173977-2 | CT CONN MT REC ASSY 2P | ![]() |
| TE Connectivity 2-521102-2 | ULTRA-FAST 187 ASY Tab 22-18 TPBR | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 282090-1 | AMP SUPERSEAL 1.5 SERIES 6P PL | ![]() |
| TE Connectivity 282403-1 | MINI MIC SRS REC CONT | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 34320 | SPLICE,SOLIS PARA 4 | ![]() |
| TE Connectivity 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 5-1393117-6 | KUP-11D55-12=KU | ![]() |
| TE Connectivity 58529-1 | PRO-CRIMPER III TOOL AMPSEAL | ![]() |
| TE Connectivity 640457-4 | 04P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586936-1 | ![]() | |
| TE Connectivity 1863025-1 | ![]() | |
| TE Connectivity 1969812-1 | ![]() | |
| TE Connectivity 643253-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


