| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-745129-9 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Ferrule |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Shell Size: | 1, 2, 5 |
| Package Quantity: | 1000 |
| GPL: | 252 |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 5818 |
| ECCN: | EAR99 |
| Ferrule Type: | Crimp |
| Part Aliases: | 7-745129-9 |
| SKU: | AMP7-745129-9 |
7-745129-9
Specifications
Detailed Description
Shielding Ferrule, plated for enhanced durability, perfect for bulk installation applications. A vital component in the AMPLIMITE Kit series, this ferrule ensures secure connectivity with its brass construction and tin plating. Designed for shell sizes 1, 5, and 2, it offers reliable performance in various settings. Each package contains 1000 ferrules, ideal for large-scale projects. With a GPL code of 252, it is compliant with Data and Devices standards. This crimp-type ferrule guarantees easy installation and is RoHS compliant, meeting environmental regulations. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658540-4 | CONT,PIN,PLATED,20DF,STRIP,#24 | ![]() |
| TE Connectivity 216164-1 | 15P.HDP22 REC.ASSY. | ![]() |
| TE Connectivity 3-745130-9 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 5745652-2 | DIECAST STRAIN RELIEF KIT,SZ 2 | ![]() |
| TE Connectivity 6-87756-8 | MOD IV RECP LP | ![]() |
| TE Connectivity 87456-5 | 10 MODIV HSG COMP DR .100CL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


