| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5749915-2 |
| Color: | Black |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Backshell/Cable Clamp |
| Shell Size: | 2 |
| Package Quantity: | 1 |
| Clamp Type: | One-Piece Quick Snap |
| GPL: | 251 |
| Shield Plating Material: | None |
| Shielded: | No |
| GPL Description: | Data and Devices |
| Product Code: | 5829 |
| Screw Hole Thread Size: | 14702 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 120°, 180° |
| Retainer Clip Material: | Stainless Steel |
| Cable Insulation Diameter: | .17 - .38 in, 4.32 - 9.65 mm |
| Grommets: | Without |
| Cable Clamp Material: | Polypropylene |
| Part Aliases: | 5749915-2 |
| SKU: | AMP5749915-2 |
5749915-2
Specifications
Detailed Description
Enhance cable management with the AMPLI CABLE CLAMP KIT in Size 2, a crucial component for securing cables effectively. This black one-piece Quick Snap clamp, part of the AMPLIMITE Kit series, ensures a reliable and convenient solution for organizing and protecting cables. With a 180° or 120° cable exit angle option, it accommodates various setups with ease. Crafted from durable polypropylene and featuring a stainless steel retainer clip, this clamp guarantees both strength and longevity. Designed for cables with insulation diameters ranging from .17 to .38 inches (4.32 to 9.65 mm), it offers versatility in application. Its RoHS compliance further underscores its quality and environmental responsibility. Ideal for data and device installations, this cable clamp kit is a must-have accessory for efficient cable routing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-66400-0 | III+ PIN,24-20,TIN,LP | ![]() |
| TE Connectivity 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| TE Connectivity 1658659-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 3 | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 4-643816-2 | 12P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5205980-4 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 745779-2 | HD SQZ TO RELEASE KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/21/2024 | PCN-24-202307 - Part reactivation. There is customer requirement for PN 5749915-2 and to consume stock. | Download | |||
| 11/07/2023 | PCN-23-182344 - End Of Life. ltb 11/7/23 | Download | |||
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 06/26/2017 | P-17-014013 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


