| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776524-3 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .209 in, 5.3 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .177 in, 4.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N41 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| Length: | .997 in |
| Cable Exit Angle: | 180° |
| Height: | 1.055 in, 26.8 mm |
| Width: | 1.445 in, 36.7 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 3 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 776524-3 |
| SKU: | AMP776524-3 |
776524-3
Specifications
Detailed Description
Enhance your automotive connectivity with this 4-position plug assembly from the AMPSEAL 16 series. Designed for female terminals, it offers secure and reliable performance in industrial and commercial transportation settings. With a rugged PBT GF body material and an IP67 rating for protection against dust and water ingress, it ensures durability in harsh environments. Featuring a 180° cable exit angle and a compact design, it allows for easy installation in tight spaces. The integrated strain relief and optional accessory for added sealing further enhance its reliability. With a wide operating temperature range and compliance with RoHS standards, it is suitable for a variety of applications. Trust in this connector for efficient power and signal transmission in your automotive projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 794188-1 | 04P MINI UMNL2 PLUG HSG UL94V0 | ![]() |


