| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1241961-8 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Package Quantity: | 2000 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.9 mm, .547 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 1d |
| Connector Length: | 1 in, 25.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 2&3 |
| Polarizing Rib Location: | 2a |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 8-1241961-8 |
| SKU: | AMP8-1241961-8 |
8-1241961-8
| Heilind Number: | AMP8-1241961-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1241961-8 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your standard TIM housing with the MKII 3POS connector, perfect for power and signal applications. This receptacle, made from durable PA 6/6 material, features a natural housing color and UL 94V-2 flammability standard. With a 5mm pitch, it offers secure cable mounting with a latch lock type for added stability. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various environments. The connector system is designed for wire-to-board connections, ensuring reliable performance. With a package quantity of 2000, it's perfect for high-volume production. RoHS compliant and lead-free, it meets environmental standards without compromising quality. Upgrade your connectivity solutions with this versatile connector.


