| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1241961-8 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Package Quantity: | 2000 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.9 mm, .547 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | None |
| Connector Length: | 1 in, 25.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 2&3 |
| Polarizing Rib Location: | 1b,2a,2b,3b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 9-1241961-8 |
| SKU: | AMP9-1241961-8 |
9-1241961-8
Specifications
Detailed Description
Introducing the Standard Timer Mark II Housing, designed for RAST 5 IDC Connectors. This versatile receptacle housing, made of durable PA 6/6 material in a natural color, features a single row with three positions and a 5mm pitch for easy cable mounting. With UL 94V-2 flammability standard compliance and an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures reliable performance in various environments. The latch lock type and keyed mating alignment provide secure connections, while the box and carton packaging make it convenient for bulk orders. Perfect for power and signal circuit applications, this connector is a dependable choice for appliances and other electronic devices. RoHS compliant and lead-free solder capable, it meets stringent quality and environmental standards. Elevate your connectivity solutions with this essential Wire to Board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1241817-3 | ![]() | |
| TE Connectivity 1-1241961-7 | ![]() | |
| TE Connectivity 1241961-3 | ![]() | |
| TE Connectivity 3-1241961-7 | ![]() | |
| TE Connectivity 4-1241961-7 | ![]() |


